345-039-500-408

Heilind Number:EDA345-039-500-408
Manufacturer:EDAC
Manufacturer Number:345-039-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-500-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-500-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 39 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections on your PCB. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your design with this essential component for seamless and secure board-to-board connections.