345-039-520-101

Heilind Number:EDA345-039-520-101
Manufacturer:EDAC
Manufacturer Number:345-039-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 39 positions in a single row, it ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your system with this green connector for efficient and dependable connectivity.