345-039-520-104

Heilind Number:EDA345-039-520-104
Manufacturer:EDAC
Manufacturer Number:345-039-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 39 positions in a single row, this connector ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable contact through Copper Alloy terminals, housed in UL 94V-0 Thermoplastic Polyester for enhanced durability. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in our connector for robust and efficient PCB connections.