345-039-520-112

Heilind Number:EDA345-039-520-112
Manufacturer:EDAC
Manufacturer Number:345-039-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design in a vibrant green hue, this connector ensures seamless power transmission with an amperage of 3A. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material for optimal conductivity. With 39 positions and a compact pitch of .1 inch, it offers efficient space utilization for your electronics projects. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this reliable connector and experience enhanced performance like never before.