345-039-520-158

Heilind Number:EDA345-039-520-158
Manufacturer:EDAC
Manufacturer Number:345-039-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-158

Detailed Description

Enhance your PCB connectivity with our robust Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 39 positions in a single row, this connector ensures efficient data transfer and power distribution. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.