345-039-520-188

Heilind Number:EDA345-039-520-188
Manufacturer:EDAC
Manufacturer Number:345-039-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 39 positions in a single row configuration, it ensures seamless data transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability and longevity. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this straight mount orientation connector to meet your connectivity needs with precision and durability.