345-039-520-403

Heilind Number:EDA345-039-520-403
Manufacturer:EDAC
Manufacturer Number:345-039-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-403

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The copper alloy contact material and 39 positions offer seamless connectivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for various applications.Upgrade your PCB connections today with this essential component.