345-039-520-404

Heilind Number:EDA345-039-520-404
Manufacturer:EDAC
Manufacturer Number:345-039-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-404

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for optimal signal transmission, it features 39 positions and a low amperage of 3A, making it ideal for a range of electronic applications. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact design facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides consistent performance even in harsh environments. Trust in this connector for efficient and secure card edge connections in your projects.