345-039-520-408

Heilind Number:EDA345-039-520-408
Manufacturer:EDAC
Manufacturer Number:345-039-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-408

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 39 positions for optimal versatility. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring superior durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector, a must-have for any project requiring efficient and secure board-to-board connections.