345-039-520-458

Heilind Number:EDA345-039-520-458
Manufacturer:EDAC
Manufacturer Number:345-039-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in this Straight mount orientation connector for secure and stable connections, every time. Elevate your electronic projects with our top-of-the-line Card Edge Connector.