345-039-520-612

Heilind Number:EDA345-039-520-612
Manufacturer:EDAC
Manufacturer Number:345-039-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-612

Detailed Description

Elevate your electronic connections with this high-performance 39-position board-to-board PCB connector. Designed for seamless integration, this connector boasts a straight mount orientation for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in linking components. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in this green-colored connector for efficient and secure card edge connectivity.