345-039-520-658

Heilind Number:EDA345-039-520-658
Manufacturer:EDAC
Manufacturer Number:345-039-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-658

Detailed Description

Enhance your circuit connectivity with this high-performance 39-position board-to-board PCB connector. Designed for seamless integration into your electronics assembly, it boasts a rugged housing made of UL 94V-0 thermoplastic polyester, ensuring durability and reliability in various operating environments. The copper alloy contacts provide efficient power transmission, with an amperage rating of 3A for optimal performance. Its straight mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications, while the .2 inch row spacing allows for easy and secure connections. With an operating temperature range of -40 to 105°C, this connector is suitable for use in both commercial and industrial settings. Upgrade your electronics with this essential component for seamless board-to-board connectivity.