345-039-520-688

Heilind Number:EDA345-039-520-688
Manufacturer:EDAC
Manufacturer Number:345-039-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-520-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in a radiant green hue. Designed for seamless integration, this connector boasts 39 positions, with a single row layout and a .1-inch pitch, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding industrial environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and compact form factor, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various electronic setups. Elevate your PCB connections with this essential component.