345-039-521-104

Heilind Number:EDA345-039-521-104
Manufacturer:EDAC
Manufacturer Number:345-039-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-104

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, offering ample connectivity options. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Whether for prototyping or production, this connector is a dependable solution for your connectivity needs.