345-039-521-107

Heilind Number:EDA345-039-521-107
Manufacturer:EDAC
Manufacturer Number:345-039-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-107

Detailed Description

Enhance your circuit board connectivity with our high-quality Green Board To Board PCB Connector. Featuring a single row design with 39 copper alloy contact positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are made easy. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its reliable performance for all your PCB connectivity needs.