345-039-521-112

Heilind Number:EDA345-039-521-112
Manufacturer:EDAC
Manufacturer Number:345-039-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-112

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for efficient signal transmission, it features 39 positions with a pitch of .1 inches, ensuring precise alignment on your PCB. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee secure and reliable installation, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your PCB layouts with this essential component, and experience seamless connectivity like never before.