345-039-521-158

Heilind Number:EDA345-039-521-158
Manufacturer:EDAC
Manufacturer Number:345-039-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-158

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, it offers seamless data transmission with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Elevate your PCB assembly with this essential connector.