345-039-521-178

Heilind Number:EDA345-039-521-178
Manufacturer:EDAC
Manufacturer Number:345-039-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-178

Detailed Description

Enhance your PCB connectivity with our 39-position straight-mount card edge connector. Designed for seamless board-to-board integration, this connector boasts high-performance copper alloy contacts and a durable UL 94V-0 thermoplastic housing. With a low 3A amperage rating, it offers reliable power transmission while ensuring safety. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, making it ideal for compact electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this green-colored connector, a must-have for any electronics project.