345-039-521-188

Heilind Number:EDA345-039-521-188
Manufacturer:EDAC
Manufacturer Number:345-039-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge green Card Edge Connector. Designed for optimal performance, this connector boasts a single row configuration with 39 positions, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your device's functionality with this high-quality connector.