345-039-521-402

Heilind Number:EDA345-039-521-402
Manufacturer:EDAC
Manufacturer Number:345-039-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transfer with an amperage of 3A. With a compact design featuring a single row layout and a pitch of .1 inches, it's perfect for tight spaces on your circuit board. The 39 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic connections. Upgrade your systems with this essential component.