345-039-521-403

Heilind Number:EDA345-039-521-403
Manufacturer:EDAC
Manufacturer Number:345-039-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-403

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a vital component for seamless and secure electronic connections. Crafted with precision and durability in mind, this connector features 39 positions with a single row layout, ensuring optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable insulation and protection. Its copper alloy contact material and 3 A amperage rating ensure efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.