345-039-521-407

Heilind Number:EDA345-039-521-407
Manufacturer:EDAC
Manufacturer Number:345-039-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-407

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and a total of 39 positions, this connector offers ample space for seamless connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact pitch and row spacing of .1 and .2 inches, respectively, make it ideal for intricate circuitry. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly within a temperature range of -40 to 105°C, this connector is a dependable choice for various electronic applications.