345-039-521-408

Heilind Number:EDA345-039-521-408
Manufacturer:EDAC
Manufacturer Number:345-039-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, its straight mount orientation and single row configuration make it ideal for streamlined electronic assemblies. With 39 positions and a .1-inch pitch, it offers ample room for efficient signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable conductivity for your devices.Upgrade your system with this green connector, perfect for various applications in the electronics industry.