345-039-521-412

Heilind Number:EDA345-039-521-412
Manufacturer:EDAC
Manufacturer Number:345-039-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-412

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for efficiency, it features a single row with 39 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity for your electronic components. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.