345-039-521-488

Heilind Number:EDA345-039-521-488
Manufacturer:EDAC
Manufacturer Number:345-039-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-488

Detailed Description

Enhance your electronic connections with this premium Green PCB Connector, meticulously crafted for optimal performance. Featuring a single row design with 39 positions, it guarantees seamless and efficient board-to-board connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Upgrade your setup today with this essential component.