345-039-521-603

Heilind Number:EDA345-039-521-603
Manufacturer:EDAC
Manufacturer Number:345-039-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-603

Detailed Description

Upgrade your PCB connectivity with our high-performance 39-position board-to-board connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a low 3A amperage and copper alloy contact material, it guarantees reliable power transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronics with this essential component.