345-039-521-604

Heilind Number:EDA345-039-521-604
Manufacturer:EDAC
Manufacturer Number:345-039-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-604

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring 39 positions in a single row layout, this connector ensures efficient transmission of power and data. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees optimal performance and durability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.