345-039-521-607

Heilind Number:EDA345-039-521-607
Manufacturer:EDAC
Manufacturer Number:345-039-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector features 39 positions, ensuring robust and reliable connections for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. The green UL 94V-0 thermoplastic polyester housing guarantees durability and safety in operation, even in demanding environments. Crafted with copper alloy contacts, it ensures optimal conductivity for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.