345-039-521-612

Heilind Number:EDA345-039-521-612
Manufacturer:EDAC
Manufacturer Number:345-039-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, it ensures efficient data transfer for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing material provides durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.