345-039-521-678

Heilind Number:EDA345-039-521-678
Manufacturer:EDAC
Manufacturer Number:345-039-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, guaranteeing efficient and reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose our green-colored connector for a standout and efficient solution in your PCB assemblies.