345-039-521-688

Heilind Number:EDA345-039-521-688
Manufacturer:EDAC
Manufacturer Number:345-039-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-521-688

Detailed Description

Enhance your connectivity with this Board To Board PCB Connector, featuring a sleek and durable design in green. With an amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance and safety. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer seamless integration. Boasting 39 positions in a single row, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and efficient. Upgrade your electronic connections with this high-quality component.