345-039-523-101

Heilind Number:EDA345-039-523-101
Manufacturer:EDAC
Manufacturer Number:345-039-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-101

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. With a sleek green finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. Featuring 39 positions in a single row configuration, it offers seamless contact for optimal signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.