345-039-523-107

Heilind Number:EDA345-039-523-107
Manufacturer:EDAC
Manufacturer Number:345-039-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-107

Detailed Description

Enhance your connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a single row configuration and 39 positions, it offers versatile compatibility for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. The .1 inch pitch and .2 inch row spacing facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for both indoor and outdoor use. Its straight mount orientation makes it convenient for assembly, while its compact design saves valuable space on your circuit board. Trust in this connector for secure and efficient data transfer in your electronic systems.