345-039-523-108

Heilind Number:EDA345-039-523-108
Manufacturer:EDAC
Manufacturer Number:345-039-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board interfacing, this connector features 39 positions with a single row layout, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Choose this Straight mount orientation connector for a secure and stable fit. Elevate your electronics assembly with this essential component.