345-039-523-112

Heilind Number:EDA345-039-523-112
Manufacturer:EDAC
Manufacturer Number:345-039-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-112

Detailed Description

Elevate your PCB connection with our Green Card Edge Connector, designed for reliable performance in a variety of applications. With an amperage of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and durability. Featuring a single row with 39 positions and a pitch of .1 inch, it offers efficient connectivity on your board. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Made for optimal functionality, it's a must-have component in any PCB assembly setup.