345-039-523-158

Heilind Number:EDA345-039-523-158
Manufacturer:EDAC
Manufacturer Number:345-039-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-158

Detailed Description

Enhance connectivity in your electronic applications with this versatile Board To Board Card Edge Connector. Featuring 39 positions in a single row configuration, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in harsh environments, while the Copper Alloy contact material ensures reliable conductivity. With a low amperage of 3 A and a pitch of .1 in, this connector is ideal for various PCB setups. Its straight mount orientation and compact design make it easy to integrate, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Upgrade your connectivity solutions with this essential component.