345-039-523-404

Heilind Number:EDA345-039-523-404
Manufacturer:EDAC
Manufacturer Number:345-039-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features 39 positions with a single row layout, ensuring optimal efficiency in data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contact material provides secure and stable connections. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic setup with this essential component, perfect for professionals and hobbyists alike.