345-039-523-408

Heilind Number:EDA345-039-523-408
Manufacturer:EDAC
Manufacturer Number:345-039-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration in your electronic assembly, this connector features a single row layout with 39 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in any operating environment. The copper alloy contact material provides reliable conductivity, while the 3A amperage rating supports power-intensive applications. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Trust in our connector for seamless and reliable board-to-board connectivity.