345-039-523-602

Heilind Number:EDA345-039-523-602
Manufacturer:EDAC
Manufacturer Number:345-039-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. With 39 positions and a single row design, it offers efficient and reliable connectivity for your circuit boards. The contact material, crafted from copper alloy, guarantees optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.