345-039-523-603

Heilind Number:EDA345-039-523-603
Manufacturer:EDAC
Manufacturer Number:345-039-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-603

Detailed Description

Enhance connectivity in your PCB designs with our Board To Board PCB Connector in a vibrant Green hue. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Featuring a single row design with 39 positions and a compact .1-inch pitch, it allows for efficient signal transmission. The Copper Alloy contact material guarantees durability, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality to streamline your electronic projects.