345-039-523-608

Heilind Number:EDA345-039-523-608
Manufacturer:EDAC
Manufacturer Number:345-039-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-608

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a pitch of .1 inches, housing 39 positions for optimal functionality. Crafted with high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of environments. Elevate your PCB designs with this essential component.