345-039-523-658

Heilind Number:EDA345-039-523-658
Manufacturer:EDAC
Manufacturer Number:345-039-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, this connector offers seamless and efficient data transmission for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and reliable connections on your circuit board. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.