345-039-523-678

Heilind Number:EDA345-039-523-678
Manufacturer:EDAC
Manufacturer Number:345-039-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 39 positions with a single row configuration, ensuring efficient and reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With a contact material of Copper Alloy, it offers optimal conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise alignment and easy installation. Suitable for a wide range of applications, this connector is a must-have in any electronic setup. Operating flawlessly between -40 and 105°C, it ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.