345-039-523-688

Heilind Number:EDA345-039-523-688
Manufacturer:EDAC
Manufacturer Number:345-039-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-523-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it offers reliable and durable performance. Featuring a single row design with 39 positions, it ensures seamless integration and connectivity. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches allow for easy and secure assembly. Suitable for a wide range of applications, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your electronic projects with this essential connector.