345-039-524-101

Heilind Number:EDA345-039-524-101
Manufacturer:EDAC
Manufacturer Number:345-039-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts an amperage of 3 A, making it suitable for various power requirements. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. With a single row layout and 39 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this cutting-edge connector.