345-039-524-108

Heilind Number:EDA345-039-524-108
Manufacturer:EDAC
Manufacturer Number:345-039-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-524-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for high-performance applications, this connector features a single row layout with 39 positions, allowing for seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in the most demanding environments. The housing material ensures secure and stable connections, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and efficient signal transmission is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial settings. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.