345-039-524-112

Heilind Number:EDA345-039-524-112
Manufacturer:EDAC
Manufacturer Number:345-039-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-524-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring 39 positions in a single row, it offers seamless data transfer for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environmental conditions. Its straight mount orientation makes installation hassle-free, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.