345-039-524-158

Heilind Number:EDA345-039-524-158
Manufacturer:EDAC
Manufacturer Number:345-039-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-524-158

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 39 positions in a single row, ensuring seamless and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure attachment. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this green connector is a must-have for any project. Upgrade your setup and experience seamless data transfer and power distribution like never before.