345-039-524-408

Heilind Number:EDA345-039-524-408
Manufacturer:EDAC
Manufacturer Number:345-039-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-524-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. This high-performance connector features 39 positions with a single row configuration, ensuring optimal signal transmission in your electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for a wide range of industrial and commercial setups. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure PCB connections that meet the highest standards of quality and performance.