345-039-524-478

Heilind Number:EDA345-039-524-478
Manufacturer:EDAC
Manufacturer Number:345-039-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-524-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connection. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation offers convenient installation, while the copper alloy contact material ensures efficient signal transmission. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer and power distribution.